374723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

374723-E

DigiKey Part Number
2684-374723-ETR-ND - Tape & Reel (TR)
2684-374723-ECT-ND - Cut Tape (CT)
2684-374723-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
374723-E
Description
MCROSPD M VERT SMT 50 POS 1MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
374723-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
50
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.189" (4.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,32000 €13,32 €
1011,31900 €113,19 €
2510,60960 €265,24 €
5010,10320 €505,16 €
1009,95750 €995,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4008,13523 €3.254,09 €
Manufacturers Standard Package
Unit Price without VAT:13,32000 €
Unit Price with VAT:15,85080 €