



374380-E | |
|---|---|
DigiKey Part Number | 2684-374380-E-ND |
Manufacturer | |
Manufacturer Product Number | 374380-E |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 374380-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | TE | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,92000 $ | 25,92 $ |
| 19 | 21,05737 $ | 400,09 $ |
| 38 | 20,05263 $ | 762,00 $ |
| 57 | 19,48719 $ | 1.110,77 $ |
| 114 | 18,55781 $ | 2.115,59 $ |
| 266 | 17,48207 $ | 4.650,23 $ |
| 513 | 16,69146 $ | 8.562,72 $ |
| Unit Price without VAT: | 25,92000 $ |
|---|---|
| Unit Price with VAT: | 30,84480 $ |



