



374209-E | |
|---|---|
DigiKey Part Number | 2684-374209-E-ND |
Manufacturer | |
Manufacturer Product Number | 374209-E |
Description | MIBR F 04POS RA P IDC22 POZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,77700 € | 17,77 € |
| 25 | 1,66600 € | 41,65 € |
| 50 | 1,58600 € | 79,30 € |
| 180 | 1,44894 € | 260,81 € |
| 360 | 1,37978 € | 496,72 € |
| 540 | 1,34087 € | 724,07 € |
| 1.080 | 1,27689 € | 1.379,04 € |
| 2.520 | 1,20283 € | 3.031,13 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |


