364715
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364715-E

DigiKey Part Number
2684-364715-E-ND
Manufacturer
Manufacturer Product Number
364715-E
Description
SMC BD TO BD ADAPT 68POS VERT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 Position Cable Assembly Rectangular Plug to Plug 0.051' (15.50mm, 0.61")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
68
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.051' (15.50mm, 0.61")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,88000 €8,88 €
107,54700 €75,47 €
257,07400 €176,85 €
686,59162 €448,23 €
1366,27713 €853,69 €
2725,97765 €1.625,92 €
5445,69265 €3.096,80 €
1.0205,44595 €5.554,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,88000 €
Unit Price with VAT:10,56720 €