
364705-E | |
|---|---|
DigiKey Part Number | 2684-364705-ETR-ND - Tape & Reel (TR) 2684-364705-ECT-ND - Cut Tape (CT) 2684-364705-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 364705-E |
Description | 5-PIN, RIGHT ANGLE, SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 364705-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.108" (2.75mm) |
Series | Insulation Height 0.230" (5.85mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 18A |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 10 | 7,62200 € | 76,22 € |
| 100 | 6,47830 € | 647,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,87493 € | 2.349,97 € |
| 800 | 5,59479 € | 4.475,83 € |
| 1.200 | 5,43723 € | 6.524,68 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,67430 € |

