
364212-E | |
|---|---|
DigiKey Part Number | 2684-364212-E-ND |
Manufacturer | |
Manufacturer Product Number | 364212-E |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42800 € | 14,28 € |
| 25 | 1,33800 € | 33,45 € |
| 50 | 1,27400 € | 63,70 € |
| 154 | 1,17662 € | 181,20 € |
| 308 | 1,12039 € | 345,08 € |
| 616 | 1,06692 € | 657,22 € |
| 1.078 | 1,02561 € | 1.105,61 € |
| 2.618 | 0,96341 € | 2.522,21 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |



