
364090-E | |
|---|---|
DigiKey Part Number | 2684-364090-E-ND |
Manufacturer | |
Manufacturer Product Number | 364090-E |
Description | DRCBTB 1,27 26 M BTB32 30,2 137 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Number of Positions 26 |
Manufacturer TE Connectivity Erni | Pitch 0.050" (1.27mm) |
Packaging Bulk | Number of Rows 2 |
Part Status Active | Row Spacing 0.050" (1.27mm) |
Convert From (Adapter End) Plug, Male Pins | Mounting Type Free Hanging (In-Line) |
Convert To (Adapter End) Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,76840 € | 6.644,16 € |
| Unit Price without VAT: | 2,76840 € |
|---|---|
| Unit Price with VAT: | 3,29440 € |

