
354871-E | |
|---|---|
DigiKey Part Number | 2684-354871-E-ND |
Manufacturer | |
Manufacturer Product Number | 354871-E |
Description | STVE 48 M ACE GGG 4-00 1006 * * |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 354871-E Models |
Category | Style E |
Manufacturer TE Connectivity Erni | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,42000 € | 14,42 € |
| 20 | 11,67050 € | 233,41 € |
| 40 | 11,11325 € | 444,53 € |
| 60 | 10,79983 € | 647,99 € |
| 100 | 10,41760 € | 1.041,76 € |
| 260 | 9,73900 € | 2.532,14 € |
| 500 | 9,30034 € | 4.650,17 € |
| Unit Price without VAT: | 14,42000 € |
|---|---|
| Unit Price with VAT: | 17,15980 € |

