
354865 | |
|---|---|
DigiKey Part Number | 2684-354865-ND |
Manufacturer | |
Manufacturer Product Number | 354865 |
Description | 2MM HM C 55POS F RA |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 354865 Models |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity Erni | Pitch 0.079" (2.00mm) |
Packaging Tray | Number of Rows 5 |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Connector Type Receptacle, Female Sockets | Termination Press-Fit |
Connector Style C 11 | Contact Finish Gold |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5100161-1 | TE Connectivity AMP Connectors | 118 | A97857-ND | 7,43000 € | MFR Recommended |


