48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
354746
354746

354746-E

DigiKey Part Number
2684-354746-E-ND
Manufacturer
Manufacturer Product Number
354746-E
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
354746-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
F
Manufacturer
TE Connectivity Erni
Level, Class
2
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
48
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,77000 €19,77 €
1016,80200 €168,02 €
4415,13364 €665,88 €
8814,41170 €1.268,23 €
13214,00553 €1.848,73 €
26413,33765 €3.521,14 €
52812,70191 €6.706,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,77000 €
Unit Price with VAT:23,52630 €