


354702-E | |
|---|---|
DigiKey Part Number | 2684-354702-ETR-ND - Tape & Reel (TR) 2684-354702-ECT-ND - Cut Tape (CT) 2684-354702-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354702-E |
Description | M12 VERT F A CODE SMT 5 POS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 354702-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,91800 € | 69,18 € |
| 25 | 6,48440 € | 162,11 € |
| 50 | 6,17480 € | 308,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,88020 € | 588,02 € |
| 200 | 5,59960 € | 1.119,92 € |
| 300 | 5,44180 € | 1.632,54 € |
| 500 | 5,24928 € | 2.624,64 € |
| 700 | 5,12627 € | 3.588,39 € |
| 1.000 | 4,99903 € | 4.999,03 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

