
354316-E | |
|---|---|
DigiKey Part Number | 2684-354316-E-ND |
Manufacturer | |
Manufacturer Product Number | 354316-E |
Description | SMC BD TO BD ADAPT 50POS VERT |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 0.110' (33.50mm, 1.32") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.110' (33.50mm, 1.32") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 16 | 6,28500 € | 100,56 € |
| 32 | 5,98500 € | 191,52 € |
| 64 | 5,69922 € | 364,75 € |
| 112 | 5,47857 € | 613,60 € |
| 256 | 5,16824 € | 1.323,07 € |
| 512 | 4,92178 € | 2.519,95 € |
| 1.008 | 4,69230 € | 4.729,84 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |

