16 (6 + 10 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 (6 + 10 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
354152
354152

354152-E

DigiKey Part Number
2684-354152-E-ND
Manufacturer
Manufacturer Product Number
354152-E
Description
CONN DIN RCPT 16POS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
16 (6 + 10 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
354152-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
TE Connectivity Erni
Style
M
Series
Level, Class
1
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
16 (6 + 10 Power)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,36000 €9,36 €
107,95100 €79,51 €
317,34032 €227,55 €
626,98984 €433,37 €
1246,65637 €825,39 €
2796,28638 €1.753,90 €
5276,01078 €3.167,68 €
1.0235,73628 €5.868,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,36000 €
Unit Price with VAT:11,13840 €