
354144 | |
|---|---|
DigiKey Part Number | 2684-354144-ND |
Manufacturer | |
Manufacturer Product Number | 354144 |
Description | 2MM HM B 125POS F SHLD |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 354144 Models |
Category | Number of Positions 125 |
Manufacturer TE Connectivity Erni | Number of Positions Loaded All |
Series | Pitch 0.079" (2.00mm) |
Packaging Tray | Number of Rows 5 |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Connector Type Receptacle, Female Sockets | Termination Press-Fit |
Connector Style B 25 | Features Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5352069-1 | TE Connectivity AMP Connectors | 506 | A97858-ND | 22,01000 € | MFR Recommended |


