
354055-E | |
|---|---|
DigiKey Part Number | 2684-354055-E-ND |
Manufacturer | |
Manufacturer Product Number | 354055-E |
Description | SMC F VERT 16POS SMT 6.25MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 354055-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,59400 € | 25,94 € |
| 25 | 2,43120 € | 60,78 € |
| 50 | 2,31500 € | 115,75 € |
| 100 | 2,20450 € | 220,45 € |
| 280 | 2,04993 € | 573,98 € |
| 560 | 1,95211 € | 1.093,18 € |
| 1.120 | 1,85897 € | 2.082,05 € |
| 2.520 | 1,75569 € | 4.424,34 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |



