
354000-E | |
|---|---|
DigiKey Part Number | 2684-354000-ETR-ND - Tape & Reel (TR) 2684-354000-ECT-ND - Cut Tape (CT) 2684-354000-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354000-E |
Description | MICROSTAC HERM DR 54POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Plug, Non-Gendered Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 354000-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 54 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,59500 € | 45,95 € |
| 25 | 4,30680 € | 107,67 € |
| 50 | 4,10120 € | 205,06 € |
| 100 | 3,90530 € | 390,53 € |
| 250 | 3,71448 € | 928,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,36625 € | 2.693,00 € |
| 1.600 | 3,20574 € | 5.129,18 € |
| 2.400 | 3,11545 € | 7.477,08 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |


