
335084-E | |
|---|---|
DigiKey Part Number | 2684-335084-ETR-ND - Tape & Reel (TR) 2684-335084-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 335084-E |
Description | 10-PIN, RIGHT ANGLE, SMT |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,81100 € | 28,11 € |
| 25 | 2,63480 € | 65,87 € |
| 50 | 2,50880 € | 125,44 € |
| 100 | 2,38890 € | 238,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 2,15276 € | 710,41 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

