
294152-E | |
|---|---|
DigiKey Part Number | 2684-294152-ETR-ND - Tape & Reel (TR) 2684-294152-ECT-ND - Cut Tape (CT) 2684-294152-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294152-E |
Description | MICROCON M 068POS Q VERT 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 68 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.228" (5.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 7,46600 € | 74,66 € |
| 25 | 6,99800 € | 174,95 € |
| 50 | 6,66380 € | 333,19 € |
| 100 | 6,34580 € | 634,58 € |
| 250 | 6,31660 € | 1.579,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 5,34861 € | 3.851,00 € |
| 1.440 | 5,09369 € | 7.334,91 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |

