
294151-E | |
|---|---|
DigiKey Part Number | 2684-294151-ETR-ND - Tape & Reel (TR) 2684-294151-ECT-ND - Cut Tape (CT) 2684-294151-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294151-E |
Description | MICROCON M 050POS Q VERT 2MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Array, Male Pins | Height Above Board 0.228" (5.80mm) |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 6,18100 € | 61,81 € |
| 25 | 5,79400 € | 144,85 € |
| 50 | 5,51700 € | 275,85 € |
| 100 | 5,25370 € | 525,37 € |
| 250 | 4,98188 € | 1.245,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 4,57103 € | 3.291,14 € |
| 1.440 | 4,35310 € | 6.268,46 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

