
294150-E | |
|---|---|
DigiKey Part Number | 2684-294150-ETR-ND - Tape & Reel (TR) 2684-294150-ECT-ND - Cut Tape (CT) 2684-294150-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294150-E |
Description | MICROCON M 040POS Q VERT 2MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Array, Male Pins | Height Above Board 0.228" (5.80mm) |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 6,11200 € | 61,12 € |
| 25 | 5,72920 € | 143,23 € |
| 50 | 5,45540 € | 272,77 € |
| 100 | 5,19490 € | 519,49 € |
| 250 | 4,92084 € | 1.230,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 4,51979 € | 3.254,25 € |
| 1.440 | 4,30431 € | 6.198,21 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

