
294149-E | |
|---|---|
DigiKey Part Number | 2684-294149-ETR-ND - Tape & Reel (TR) 2684-294149-ECT-ND - Cut Tape (CT) 2684-294149-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294149-E |
Description | MICROCON M 032POS Q VERT 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 32 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.228" (5.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,91100 € | 49,11 € |
| 25 | 4,60360 € | 115,09 € |
| 50 | 4,38360 € | 219,18 € |
| 100 | 4,17430 € | 417,43 € |
| 250 | 3,99508 € | 998,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 3,63174 € | 2.614,85 € |
| 1.440 | 3,45858 € | 4.980,36 € |
| 2.160 | 3,36117 € | 7.260,13 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

