
294141-E | |
|---|---|
DigiKey Part Number | 2684-294141-ETR-ND - Tape & Reel (TR) 2684-294141-ECT-ND - Cut Tape (CT) 2684-294141-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294141-E |
Description | MICROCON M 080POS Q VERT 1MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 8,70200 € | 87,02 € |
| 25 | 8,15640 € | 203,91 € |
| 50 | 7,76700 € | 388,35 € |
| 100 | 7,46870 € | 746,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 6,37127 € | 5.288,15 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

