
294032-E | |
|---|---|
DigiKey Part Number | 2684-294032-ETR-ND - Tape & Reel (TR) 2684-294032-ECT-ND - Cut Tape (CT) 2684-294032-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294032-E |
Description | MICROCON F 080POS B VERT 8MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.315" (8.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 € | 10,92 € |
| 10 | 9,27600 € | 92,76 € |
| 25 | 8,69520 € | 217,38 € |
| 50 | 8,28020 € | 414,01 € |
| 100 | 8,00990 € | 800,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 7,21834 € | 2.526,42 € |
| 700 | 6,87416 € | 4.811,91 € |
| 1.050 | 6,68056 € | 7.014,59 € |
| Unit Price without VAT: | 10,92000 € |
|---|---|
| Unit Price with VAT: | 12,99480 € |

