
294032-E | |
|---|---|
DigiKey Part Number | 2684-294032-ETR-ND - Tape & Reel (TR) 2684-294032-ECT-ND - Cut Tape (CT) 2684-294032-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294032-E |
Description | MICROCON F 080POS B VERT 8MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Height Above Board 0.315" (8.00mm) |
Number of Positions 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 10 | 9,83100 € | 98,31 € |
| 25 | 9,21480 € | 230,37 € |
| 50 | 8,77500 € | 438,75 € |
| 100 | 8,35640 € | 835,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 7,64986 € | 2.677,45 € |
| 700 | 7,28517 € | 5.099,62 € |
| 1.050 | 7,08000 € | 7.434,00 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |

