
294031-E | |
|---|---|
DigiKey Part Number | 2684-294031-ETR-ND - Tape & Reel (TR) 2684-294031-ECT-ND - Cut Tape (CT) 2684-294031-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294031-E |
Description | MICROCON F 068POS B VERT 8MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 68 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.315" (8.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 10 | 7,55100 € | 75,51 € |
| 25 | 7,07840 € | 176,96 € |
| 50 | 6,74040 € | 337,02 € |
| 100 | 6,41880 € | 641,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 5,80105 € | 2.436,44 € |
| 840 | 5,52448 € | 4.640,56 € |
| 1.260 | 5,36887 € | 6.764,78 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |

