
294029-E | |
|---|---|
DigiKey Part Number | 2684-294029-ETR-ND - Tape & Reel (TR) 2684-294029-ECT-ND - Cut Tape (CT) 2684-294029-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294029-E |
Description | MICROCON F 040POS B VERT 8MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.315" (8.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 10 | 6,12500 € | 61,25 € |
| 25 | 5,74200 € | 143,55 € |
| 50 | 5,46760 € | 273,38 € |
| 100 | 5,20660 € | 520,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,76623 € | 1.668,18 € |
| 700 | 4,53894 € | 3.177,26 € |
| 1.050 | 4,41110 € | 4.631,66 € |
| 1.750 | 4,25515 € | 7.446,51 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |

