294027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

294027-E

DigiKey Part Number
2684-294027-ETR-ND - Tape & Reel (TR)
2684-294027-ECT-ND - Cut Tape (CT)
2684-294027-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
294027-E
Description
26-PIN, VERTICAL, SMT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
26 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
26
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.315" (8.00mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,04000 €6,04 €
105,13000 €51,30 €
1004,35990 €435,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4203,94024 €1.654,90 €
8403,75230 €3.151,93 €
1.2603,64662 €4.594,74 €
2.1003,51769 €7.387,15 €
Manufacturers Standard Package
Unit Price without VAT:6,04000 €
Unit Price with VAT:7,18760 €