
294009-E | |
|---|---|
DigiKey Part Number | 2684-294009-ETR-ND - Tape & Reel (TR) 2684-294009-ECT-ND - Cut Tape (CT) 2684-294009-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294009-E |
Description | MICROCON F 100POS B VERT 4MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 10,18000 € | 101,80 € |
| 25 | 9,54200 € | 238,55 € |
| 50 | 9,08660 € | 454,33 € |
| 100 | 8,86700 € | 886,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 6,80933 € | 5.719,84 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |


