



284881 | |
|---|---|
DigiKey Part Number | 2684-284881-ND |
Manufacturer | |
Manufacturer Product Number | 284881 |
Description | CONN DIN RCPT 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284881 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity Erni | Style B |
Series | Level, Class 1 |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 64 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |

