



284696-E | |
|---|---|
DigiKey Part Number | 2684-284696-ETR-ND - Tape & Reel (TR) 2684-284696-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284696-E |
Description | MIBR M 03POS VERT P SMT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49400 € | 14,94 € |
| 25 | 1,40040 € | 35,01 € |
| 50 | 1,33320 € | 66,66 € |
| 100 | 1,26950 € | 126,95 € |
| 250 | 1,18992 € | 297,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,11235 € | 723,03 € |
| 1.300 | 1,05928 € | 1.377,06 € |
| 1.950 | 1,02942 € | 2.007,37 € |
| 3.250 | 0,99300 € | 3.227,25 € |
| 4.550 | 0,96973 € | 4.412,27 € |
| 6.500 | 0,94565 € | 6.146,73 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |



