MFR Recommended

254988 | |
|---|---|
DigiKey Part Number | 2684-254988-ND |
Manufacturer | |
Manufacturer Product Number | 254988 |
Description | 2MM HM 5POS M PWR MOD MMLMM CL1 |
Customer Reference | |
Detailed Description | 5 Connector Header, Male Pins Through Hole, Right Angle Blade Power |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity Erni | Pitch 0.079" (2.00mm) |
Series | Number of Rows 1 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style Blade Power | Operating Temperature -55°C ~ 125°C |
Number of Positions 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5646955-8 | TE Connectivity AMP Connectors | 0 | 17-5646955-8-ND | 10,19116 € | MFR Recommended |


