254963 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,73998 €
6 (Power) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (Power) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole, Right Angle
254963
254963

254963

DigiKey Part Number
2684-254963-ND
Manufacturer
Manufacturer Product Number
254963
Description
2MM HM 6POS M PWR MOD MMMMMM CL1
Customer Reference
Detailed Description
6 (Power) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
254963 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
6 (Power)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
1
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes