
254699-E | |
|---|---|
DigiKey Part Number | 2684-254699-ETR-ND - Tape & Reel (TR) 2684-254699-ECT-ND - Cut Tape (CT) 2684-254699-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 254699-E |
Description | MAXIBR M 06POS RA A SMT BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 254699-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,20700 € | 22,07 € |
| 25 | 2,06840 € | 51,71 € |
| 50 | 1,96960 € | 98,48 € |
| 100 | 1,87540 € | 187,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 1,68923 € | 743,26 € |
| 880 | 1,60863 € | 1.415,59 € |
| 1.320 | 1,56328 € | 2.063,53 € |
| 2.200 | 1,50798 € | 3.317,56 € |
| 3.080 | 1,47264 € | 4.535,73 € |
| 4.400 | 1,43608 € | 6.318,75 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |







