MFR Recommended

254018 | |
|---|---|
DigiKey Part Number | 2684-254018-ND |
Manufacturer | |
Manufacturer Product Number | 254018 |
Description | 2MM HM 7POS M PWR MOD LSSLSSL |
Customer Reference | |
Detailed Description | 7 Connector Header, Male Pins Through Hole, Right Angle Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 254018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Blade Power | |
Number of Positions | 7 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Color | - | |
Current Rating (Amps) | 10.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number | - |


