
2468621-2 | |
|---|---|
DigiKey Part Number | 2684-2468621-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2468621-2 |
Description | M12 REC. HEADER 5 POS. VERT. A-C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2468621-2 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP), Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Insert Only, Requires Shell |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Through Hole | Voltage Rating 60VDC |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Copper Zinc |
Orientation A | Insert Material Liquid Crystal Polymer (LCP), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,54790 € | 554,79 € |
| Unit Price without VAT: | 5,54790 € |
|---|---|
| Unit Price with VAT: | 6,60200 € |

