244997 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 731
Unit Price: 10,35000 €
Datasheet
5 Connector Header, Male Pins Through Hole, Right Angle Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

244997

DigiKey Part Number
2684-244997-ND
Manufacturer
Manufacturer Product Number
244997
Description
2MM HM 5POS M PWR MOD LLLLL
Customer Reference
Detailed Description
5 Connector Header, Male Pins Through Hole, Right Angle Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Blade Power
Number of Positions
5
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
78.7µin (2.00µm)
Color
-
Current Rating (Amps)
11.3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes