
244838-E | |
|---|---|
DigiKey Part Number | 2684-244838-ETR-ND - Tape & Reel (TR) 2684-244838-ECT-ND - Cut Tape (CT) 2684-244838-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 244838-E |
Description | SMC M VERT Q 50POS SMT 1.75MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.266" (6.76mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,14000 € | 31,40 € |
| 100 | 2,66880 € | 266,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 2,48179 € | 694,90 € |
| 560 | 2,36336 € | 1.323,48 € |
| 840 | 2,29674 € | 1.929,26 € |
| 1.400 | 2,21550 € | 3.101,70 € |
| 1.960 | 2,16358 € | 4.240,62 € |
| 2.800 | 2,10988 € | 5.907,66 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |








