


244790-E | |
|---|---|
DigiKey Part Number | 2684-244790-E-ND |
Manufacturer | |
Manufacturer Product Number | 244790-E |
Description | M12 M 5 A H S * 201 17,0 094 * * |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 244790-E Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Last Time Buy | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60VDC |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 85°C |
Termination Solder Eyelet(s) | Contact Material Copper Alloy |
Orientation A | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 7,42200 € | 74,22 € |
| 25 | 6,95680 € | 173,92 € |
| 50 | 6,62460 € | 331,23 € |
| 100 | 6,30840 € | 630,84 € |
| 300 | 5,83807 € | 1.751,42 € |
| 500 | 5,63158 € | 2.815,79 € |
| 1.000 | 5,36308 € | 5.363,08 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,40060 € |

