
235268-E | |
|---|---|
DigiKey Part Number | 2684-235268-E-ND |
Manufacturer | |
Manufacturer Product Number | 235268-E |
Description | M12 MALE, A CODE, RA, 4P THR REA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Liquid Crystal Polymer (LCP) |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide, Insert Only, Requires Shell |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Through Hole, Right Angle | Current Rating (Amps) 4A |
Termination Solder | Voltage Rating 250VDC |
Orientation A | Operating Temperature -25°C ~ 85°C |
Primary Material Plastic | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,07984 € | 2.019,96 € |
| Unit Price without VAT: | 8,07984 € |
|---|---|
| Unit Price with VAT: | 9,61501 € |

