



234209-E | |
|---|---|
DigiKey Part Number | 2684-234209-ETR-ND - Tape & Reel (TR) 2684-234209-ECT-ND - Cut Tape (CT) 2684-234209-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 234209-E |
Description | 68-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 234209-E Models |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.388" (9.86mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 6,79100 € | 67,91 € |
| 100 | 5,77210 € | 577,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,42646 € | 1.302,35 € |
| 480 | 5,16767 € | 2.480,48 € |
| 720 | 5,02207 € | 3.615,89 € |
| 1.200 | 4,84449 € | 5.813,39 € |
| 1.680 | 4,73101 € | 7.948,10 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |

