
234206-E | |
|---|---|
DigiKey Part Number | 2684-234206-ETR-ND - Tape & Reel (TR) 2684-234206-ECT-ND - Cut Tape (CT) 2684-234206-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 234206-E |
Description | SMC M VERT Q 12POS SMT 4.85MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.388" (9.86mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,65500 € | 26,55 € |
| 100 | 2,25610 € | 225,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,11480 € | 528,70 € |
| 500 | 2,01386 € | 1.006,93 € |
| 750 | 1,95708 € | 1.467,81 € |
| 1.250 | 1,88785 € | 2.359,81 € |
| 1.750 | 1,84359 € | 3.226,28 € |
| 2.500 | 1,79783 € | 4.494,57 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |




