
225870 | |
|---|---|
DigiKey Part Number | 2684-225870TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 225870 |
Description | PWRELMT 01PIN SMT HOLE M5 PEG |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity Erni | Current Rating (Amps) 160 A |
Packaging Tape & Reel (TR) | Number of Pins 1 |
Part Status Obsolete | Mounting Type Surface Mount |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M5 | Contact Material Copper Alloy |

