
225855 | |
|---|---|
DigiKey Part Number | 2684-225855TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 225855 |
Description | PWRELMT 01PIN SMT SHK M10 - |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal M10 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Shank Terminal | |
Screw Size | M10 | |
Termination | Solder | |
Current Rating (Amps) | 360 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |

