
225757-E | |
|---|---|
DigiKey Part Number | 2684-225757-E-ND |
Manufacturer | |
Manufacturer Product Number | 225757-E |
Description | PWRELMT - KNRL HOLE2 D6.2 |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap Surface Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 290 A |
Manufacturer TE Connectivity Erni | Number of Pins 1 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Copper Alloy |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| 10 | 11,54900 € | 115,49 € |
| 25 | 10,82560 € | 270,64 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,17210 € |

