
225755 | |
|---|---|
DigiKey Part Number | 2684-225755-ND |
Manufacturer | |
Manufacturer Product Number | 225755 |
Description | PWRELMT - KNRL HOLE2 D5.2 |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap Surface Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 290 A |
Manufacturer TE Connectivity Erni | Number of Pins 1 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Copper Alloy |
Termination Solder |

