
225746 | |
|---|---|
DigiKey Part Number | 2684-225746-ND |
Manufacturer | |
Manufacturer Product Number | 225746 |
Description | PWRELMT - KNRL HOLE2 M6 |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M6 Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity Erni | Current Rating (Amps) 290 A |
Packaging Bulk | Number of Pins 1 |
Part Status Obsolete | Mounting Type Surface Mount |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M6 | Contact Material Copper Alloy |

