
225745 | |
|---|---|
DigiKey Part Number | 2684-225745-ND |
Manufacturer | |
Manufacturer Product Number | 225745 |
Description | PWRELMT - KNRL HOLE2 M5 |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 290 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 6,51700 € | 65,17 € |
| 25 | 6,10920 € | 152,73 € |
| 50 | 5,81740 € | 290,87 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

