
225726 | |
|---|---|
DigiKey Part Number | 2684-225726-ND |
Manufacturer | |
Manufacturer Product Number | 225726 |
Description | PWRELMT 08PIN PFIT BASE2 D5.5 |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 290 A |
Manufacturer TE Connectivity Erni | Number of Pins 8 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Copper Alloy |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47400 € | 34,74 € |
| 25 | 3,25640 € | 81,41 € |
| 50 | 3,10080 € | 155,04 € |
| 100 | 2,95270 € | 295,27 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

