
225707 | |
|---|---|
DigiKey Part Number | 2684-225707-ND |
Manufacturer | |
Manufacturer Product Number | 225707 |
Description | PWRELMT 16PIN PFIT ANG D5.2 |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 160 A |
Manufacturer TE Connectivity Erni | Number of Pins 16 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Copper Alloy |
Termination Press-Fit |

