
225682-E | |
|---|---|
DigiKey Part Number | 2684-225682-E-ND |
Manufacturer | |
Manufacturer Product Number | 225682-E |
Description | PWRELMT 16PIN PFIT HOLE M4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Press-Fit | |
Current Rating (Amps) | 160 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,93100 € | 29,31 € |
| 30 | 2,71167 € | 81,35 € |
| 50 | 2,61560 € | 130,78 € |
| 100 | 2,49080 € | 249,08 € |
| 250 | 2,33484 € | 583,71 € |
| 500 | 2,22342 € | 1.111,71 € |
| 1.000 | 2,21658 € | 2.216,58 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

